
This female standoff is made of nylon with a white color and has a diameter of 0.25inch and a length of 0.37inch. It is lead free and has an inside diameter of 0.171inch and an outside diameter of 0.25inch. The standoff is packaged in bulk quantities of 1000 and is part of the 900 series.
Bivar 912-370 technical specifications.
| Color | White, Natural |
| Diameter | 0.25inch |
| Gender | Female, Female |
| Inside Diameter | 0.171inch |
| Lead Free | Lead Free |
| Length | 0.37inch |
| Material | Nylon |
| Outside Diameter | 0.25inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Bivar 912-370 to view detailed technical specifications.
No datasheet is available for this part.
