This white nylon standoff features female connectors on both ends, an outside diameter of 0.25inch, and an inside diameter of 0.171inch. The standoff measures 0.375inch in length and is constructed from nylon. It is packaged in bulk quantities of 1000 units.
Bivar 912-375 technical specifications.
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.171inch |
| Length | 0.375inch |
| Material | Nylon |
| Outside Diameter | 0.25inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
No datasheet is available for this part.