This female standoff features a nylon material with an outside diameter of 0.25inch and an inside diameter of 0.171inch. It has a length of 0.41inch and is available in a package quantity of 1000. The standoff is packaged in bulk and has a threaded/unthreaded designation of unthreaded. It belongs to the 900 series and is manufactured by Bivar.
Bivar 912-410 technical specifications.
| Package/Case | 410 |
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.171inch |
| Length | 0.41inch |
| Material | Nylon |
| Outside Diameter | 0.25inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Bivar 912-410 to view detailed technical specifications.
No datasheet is available for this part.