
The 912-412 standoff from Bivar features a nylon material construction with a white and natural color finish. It has a female gender configuration and an unthreaded design. The standoff measures 0.412inch in length and has an inside diameter of 0.171inch and an outside diameter of 0.25inch. It is available in a package quantity of 1000 units, packaged in bulk.
Bivar 912-412 technical specifications.
| Package/Case | 412 |
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.171inch |
| Length | 0.412inch |
| Material | Nylon |
| Outside Diameter | 0.25inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Bivar 912-412 to view detailed technical specifications.
No datasheet is available for this part.