
Bivar's 912-425 standoff features a nylon material construction with a 0.25inch outside diameter and 0.171inch inside diameter. The standoff measures 0.425inch in length and has an unthreaded design. Available in a package quantity of 1000, this component is suitable for various applications.
Bivar 912-425 technical specifications.
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.171inch |
| Length | 0.425inch |
| Material | Nylon |
| Outside Diameter | 0.25inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Bivar 912-425 to view detailed technical specifications.
No datasheet is available for this part.
