This female nylon standoff has an outside diameter of 0.25inch and a length of 0.46inch. It is made of nylon and has an inside diameter of 0.171inch. The standoff is available in a package quantity of 1000 and is packaged in bulk. It is part of the 900 series from Bivar.
Bivar 912-460 technical specifications.
| Package/Case | 460 |
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.171inch |
| Length | 0.46inch |
| Material | Nylon |
| Outside Diameter | 0.25inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Bivar 912-460 to view detailed technical specifications.
No datasheet is available for this part.