
This unthreaded nylon standoff features a white color, 0.25inch outside diameter, 0.171inch inside diameter, and a length of 0.465inch. It is available in a package quantity of 1000 and is packaged in bulk. The standoff is made of nylon material and is part of the 900 series.
Checking distributor stock and pricing after the page loads.
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.171inch |
| Length | 0.465inch |
| Material | Nylon |
| Outside Diameter | 0.25inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |