
Bivar's 912-495 female standoff is a nylon component with an outside diameter of 0.25inch and an inside diameter of 0.171inch. It measures 0.495inch in length and features an unthreaded design. Available in quantities of 1000, this standoff is packaged in bulk.
Bivar 912-495 technical specifications.
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.171inch |
| Length | 0.495inch |
| Material | Nylon |
| Outside Diameter | 0.25inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
No datasheet is available for this part.