The Bivar 912-520 is a female nylon standoff with an outside diameter of 0.25inch and an inside diameter of 0.171inch. It measures 0.52inch in length and features an unthreaded design. Constructed from nylon material, this standoff is available in quantities of 1000 and packaged in bulk.
Bivar 912-520 technical specifications.
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.171inch |
| Length | 0.52inch |
| Material | Nylon |
| Outside Diameter | 0.25inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Bivar 912-520 to view detailed technical specifications.
No datasheet is available for this part.