
Bivar's 912-525 standoff is a female nylon component with an outside diameter of 0.25inch and an inside diameter of 0.171inch. It measures 0.525inch in length and features an unthreaded design. Available in quantities of 1000, this component is packaged in bulk.
Bivar 912-525 technical specifications.
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.171inch |
| Length | 0.525inch |
| Material | Nylon |
| Outside Diameter | 0.25inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Bivar 912-525 to view detailed technical specifications.
No datasheet is available for this part.