
This nylon standoff features a female gender, 0.25inch outside diameter, 0.171inch inside diameter, and a length of 0.53inch. It is available in a package quantity of 1000 and comes in a bulk packaging. The standoff is made of nylon material and has a white and natural color. It is suitable for use in various applications and is part of the 900 series.
Checking distributor stock and pricing after the page loads.
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.171inch |
| Length | 0.53inch |
| Material | Nylon |
| Outside Diameter | 0.25inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
