
Bivar's 912-540 nylon standoff features a female gender, white and natural color, and an outside diameter of 0.25inch. The standoff has an inside diameter of 0.171inch and a length of 0.54inch. It is made of nylon and is packaged in bulk quantities of 1000. The standoff is part of the 900 series and is unthreaded.
Bivar 912-540 technical specifications.
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.171inch |
| Length | 0.54inch |
| Material | Nylon |
| Outside Diameter | 0.25inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
No datasheet is available for this part.