
Bivar's 912-555 standoff features a female nylon construction with an outside diameter of 0.25inch and an inside diameter of 0.171inch. The standoff measures 0.555inch in length and is available in quantities of 1000 in bulk packaging. It is part of the 900 series and has an unthreaded design.
Bivar 912-555 technical specifications.
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.171inch |
| Length | 0.555inch |
| Material | Nylon |
| Outside Diameter | 0.25inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Bivar 912-555 to view detailed technical specifications.
No datasheet is available for this part.