
The Bivar 912-565 nylon standoff features a female gender, 0.25inch outside diameter, and 0.565inch length. It is available in a bulk packaging with 1000 pieces per package. The standoff is made from nylon material and has an inside diameter of 0.171inch. It is unthreaded and part of the 900 series.
Bivar 912-565 technical specifications.
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.171inch |
| Length | 0.565inch |
| Material | Nylon |
| Outside Diameter | 0.25inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Bivar 912-565 to view detailed technical specifications.
No datasheet is available for this part.
