
The Bivar 912-575 standoff is a female nylon component with an outside diameter of 0.25inch and an inside diameter of 0.171inch. It measures 0.575inch in length and is available in quantities of 1000. The standoff is packaged in bulk and features an unthreaded design. It belongs to the 900 series from Bivar.
Bivar 912-575 technical specifications.
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.171inch |
| Length | 0.575inch |
| Material | Nylon |
| Outside Diameter | 0.25inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Bivar 912-575 to view detailed technical specifications.
No datasheet is available for this part.