
Bivar's 912-585 female standoff is a nylon component with an outside diameter of 0.25inch and an inside diameter of 0.171inch. It measures 0.585inch in length and is available in a package quantity of 1000. The standoff is unthreaded and packaged in bulk.
Checking distributor stock and pricing after the page loads.
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.171inch |
| Length | 0.585inch |
| Material | Nylon |
| Outside Diameter | 0.25inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |