
Bivar's 912-590 standoff features a nylon material with an outside diameter of 0.25inch and an inside diameter of 0.171inch. The standoff measures 0.59inch in length and is packaged in bulk quantities of 1000. It is designed for use in general applications and is part of the 900 series.
Bivar 912-590 technical specifications.
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.171inch |
| Length | 0.59inch |
| Material | Nylon |
| Outside Diameter | 0.25inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Bivar 912-590 to view detailed technical specifications.
No datasheet is available for this part.