
This white nylon standoff features a female gender and measures 0.171inch in inside diameter, 0.25inch in outside diameter, and 0.595inch in length. It is made of nylon and is unthreaded. Available in bulk packaging with 1000 units per package.
Sign in to ask questions about the Bivar 912-595 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar 912-595 technical specifications.
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.171inch |
| Length | 0.595inch |
| Material | Nylon |
| Outside Diameter | 0.25inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Bivar 912-595 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
