This nylon standoff features a female gender and an outside diameter of 0.25inch, with an inside diameter of 0.171inch and a length of 0.61inch. It is available in a bulk packaging quantity of 1000 units. The standoff is made of nylon material and has an unthreaded design. It is part of the 900 series from Bivar.
Bivar 912-610 technical specifications.
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.171inch |
| Length | 0.61inch |
| Material | Nylon |
| Outside Diameter | 0.25inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Bivar 912-610 to view detailed technical specifications.
No datasheet is available for this part.