This nylon standoff features a female gender, 0.25inch diameter, 0.171inch inside diameter, and 0.62inch length. It is made of lead-free material and has an unthreaded design. The standoff is packaged in bulk quantities of 1000 units. It is part of the 900 series from Bivar.
Bivar 912-620 technical specifications.
| Color | White, Natural |
| Diameter | 0.25inch |
| Gender | Female, Female |
| Inside Diameter | 0.171inch |
| Lead Free | Lead Free |
| Length | 0.62inch |
| Material | Nylon |
| Outside Diameter | 0.25inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Bivar 912-620 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.