This nylon standoff features a female-female gender, an outside diameter of 0.25inch, an inside diameter of 0.171inch, and a length of 0.655inch. It is made of nylon and is available in a package quantity of 1000 pieces in bulk packaging. The standoff is part of the 900 series from Bivar.
Bivar 912-655 technical specifications.
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.171inch |
| Length | 0.655inch |
| Material | Nylon |
| Outside Diameter | 0.25inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
No datasheet is available for this part.