This nylon standoff features a female gender, 0.25inch outside diameter, 0.171inch inside diameter, and a length of 0.66inch. It is available in a bulk packaging quantity of 1000 pieces. The standoff is made of nylon material and has an unthreaded design.
Bivar 912-660 technical specifications.
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.171inch |
| Length | 0.66inch |
| Material | Nylon |
| Outside Diameter | 0.25inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Bivar 912-660 to view detailed technical specifications.
No datasheet is available for this part.