Bivar's 912-685 female standoff is a nylon component with an outside diameter of 0.25inch and an inside diameter of 0.171inch. It measures 0.685inch in length and is unthreaded. Available in quantities of 1000, this standoff is packaged in bulk.
Bivar 912-685 technical specifications.
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.171inch |
| Length | 0.685inch |
| Material | Nylon |
| Outside Diameter | 0.25inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
No datasheet is available for this part.