Nylon standoff with female gender, 0.25inch outside diameter, 0.171inch inside diameter, and 0.815inch length. Made from nylon material. Available in quantities of 1000 in bulk packaging. Suitable for general applications.
Bivar 912-815 technical specifications.
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.171inch |
| Length | 0.815inch |
| Material | Nylon |
| Outside Diameter | 0.25inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
No datasheet is available for this part.