Bivar's 912-830 standoff features a nylon material construction with a female gender and unthreaded design. The standoff has an outside diameter of 0.25inch and an inside diameter of 0.171inch, with a length of 0.83inch. Available in a package quantity of 1000, this standoff is suitable for general use.
Checking distributor stock and pricing after the page loads.
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.171inch |
| Length | 0.83inch |
| Material | Nylon |
| Outside Diameter | 0.25inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |