
Bivar's 912-845 nylon standoff features a female gender, 0.25inch outside diameter, and 0.171inch inside diameter. The standoff measures 0.845inch in length and is constructed from nylon material. It is available in a bulk packaging quantity of 1000 units and is part of the 900 series.
Bivar 912-845 technical specifications.
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.171inch |
| Length | 0.845inch |
| Material | Nylon |
| Outside Diameter | 0.25inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
No datasheet is available for this part.