
Bivar's 912-8MM standoff features a female-female configuration with a nylon material construction. The standoff has an outside diameter of 0.25inch and an inside diameter of 0.171inch, with a length of 0.315inch. It is available in a bulk packaging option with 1000 units per pack, and is part of the 900 series.
Bivar 912-8MM technical specifications.
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.171inch |
| Length | 0.315inch |
| Material | Nylon |
| Outside Diameter | 0.25inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Bivar 912-8MM to view detailed technical specifications.
No datasheet is available for this part.
