Bivar's 912-920 standoff features a nylon material with a white and natural color, and a female gender. It has an outside diameter of 0.25inch and an inside diameter of 0.171inch, with a length of 0.92inch. The standoff is unthreaded and available in a package quantity of 1000, packaged in bulk.
Bivar 912-920 technical specifications.
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.171inch |
| Length | 0.92inch |
| Material | Nylon |
| Outside Diameter | 0.25inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
No datasheet is available for this part.