This nylon standoff features a female gender, an outside diameter of 0.25inch, and an inside diameter of 0.171inch. It measures 0.96inch in length and is available in packs of 1000. The standoff is made of nylon and has an unthreaded design.
Bivar 912-960 technical specifications.
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.171inch |
| Length | 0.96inch |
| Material | Nylon |
| Outside Diameter | 0.25inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Bivar 912-960 to view detailed technical specifications.
No datasheet is available for this part.