This female standoff is made of nylon with an outside diameter of 0.25inch and an inside diameter of 0.171inch. It has a length of 0.995inch and is packaged in bulk quantities of 1000. The standoff is part of the 900 series from Bivar and is suitable for various applications.
Bivar 912-995 technical specifications.
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.171inch |
| Length | 0.995inch |
| Material | Nylon |
| Outside Diameter | 0.25inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Bivar 912-995 to view detailed technical specifications.
No datasheet is available for this part.