
Bivar's 913-040 standoff features a nylon material construction with a female gender and unthreaded design. The standoff measures 0.187inch in outside diameter and 0.091inch in inside diameter, with a length of 0.04inch. Available in quantities of 1000, this component is packaged in bulk.
Checking distributor stock and pricing after the page loads.
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.091inch |
| Length | 0.04inch |
| Material | Nylon |
| Outside Diameter | 0.187inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
