
This nylon standoff features a female gender with an outside diameter of 0.187inch and an inside diameter of 0.091inch. It has a length of 0.045inch and is made of nylon. The standoff is packaged in bulk quantities of 1000 pieces and is part of the 900 series.
Checking distributor stock and pricing after the page loads.
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.091inch |
| Length | 0.045inch |
| Material | Nylon |
| Outside Diameter | 0.187inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |