
Bivar's 913-055 standoff features a nylon material construction with a white and natural color. The standoff has an outside diameter of 0.187inch and an inside diameter of 0.091inch, with a length of 0.055inch. It is available in a bulk packaging quantity of 1000 units, with a series designation of 900. The standoff is unthreaded.
Checking distributor stock and pricing after the page loads.
Bivar 913-055 technical specifications.
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.091inch |
| Length | 0.055inch |
| Material | Nylon |
| Outside Diameter | 0.187inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
No datasheet is available for this part.