
The 913-060 nylon standoff from Bivar is a female fastener with an outside diameter of 0.187inch and an inside diameter of 0.091inch. It has a length of 0.06inch and is made of nylon. The standoff is unthreaded and available in a package quantity of 1000 in bulk packaging. It belongs to the 900 series from Bivar.
Checking distributor stock and pricing after the page loads.
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.091inch |
| Length | 0.06inch |
| Material | Nylon |
| Outside Diameter | 0.187inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
