
This female standoff is made of nylon with an outside diameter of 0.187inch and an inside diameter of 0.091inch. It has a length of 0.07inch and is packaged in bulk quantities of 1000. The standoff is part of the 900 series from Bivar and is unthreaded.
Checking distributor stock and pricing after the page loads.
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.091inch |
| Length | 0.07inch |
| Material | Nylon |
| Outside Diameter | 0.187inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
