
This female standoff is made of nylon with a 0.187inch outside diameter and 0.1inch length. It is lead free and available in packs of 1000. The standoff has a 0.091inch inside diameter and a 0.091inch diameter. It is unthreaded and suitable for general use.
Checking distributor stock and pricing after the page loads.
Bivar 913-100 technical specifications.
| Package/Case | 100 |
| Color | White, Natural |
| Diameter | 0.091inch |
| Gender | Female, Female |
| Inside Diameter | 0.091inch |
| Lead Free | Lead Free |
| Length | 0.1inch |
| Material | Nylon |
| Outside Diameter | 0.187inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
No datasheet is available for this part.
