
This female standoff is made of nylon with a white color and has an outside diameter of 0.187inch and an inside diameter of 0.091inch. It measures 0.394inch in length and is packaged in bulk with 1000 units per pack. The standoff is part of the 900 series from Bivar.
Checking distributor stock and pricing after the page loads.
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.091inch |
| Length | 0.394inch |
| Material | Nylon |
| Outside Diameter | 0.187inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
