This female standoff is made of nylon with an outside diameter of 0.187inch and a length of 0.125inch. It is available in packs of 1000 and is unthreaded. The standoff is part of the 900 series from Bivar.
Checking distributor stock and pricing after the page loads.
Bivar 913-125 technical specifications.
| Package/Case | 125 |
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.091inch |
| Length | 0.125inch |
| Material | Nylon |
| Outside Diameter | 0.187inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
No datasheet is available for this part.