This white nylon standoff has a diameter of 0.091inch and an outside diameter of 0.187inch. It is unthreaded and lead free. The standoff is available in a package quantity of 1000 and is packaged in bulk. The material is nylon, and the standoff is part of the 900 series.
Checking distributor stock and pricing after the page loads.
| Color | White, Natural |
| Diameter | 0.091inch |
| Gender | Female, Female |
| Inside Diameter | 0.091inch |
| Lead Free | Lead Free |
| Length | 0.13inch |
| Material | Nylon |
| Outside Diameter | 0.187inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |