
Bivar's 913-140 standoff features a female nylon construction with an outside diameter of 0.187inch and an inside diameter of 0.091inch. The standoff measures 0.14inch in length and is unthreaded. It is available in a bulk packaging quantity of 1000 units as part of the 900 series from Bivar.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bivar 913-140 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar 913-140 technical specifications.
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.091inch |
| Length | 0.14inch |
| Material | Nylon |
| Outside Diameter | 0.187inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Bivar 913-140 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.