
The Bivar 913-145 nylon standoff features a 0.187inch outside diameter and 0.091inch inside diameter, with a length of 0.145inch. It is unthreaded and available in a package quantity of 1000. The standoff is made of nylon and has a white, natural color. It is suitable for use in various applications where a general-purpose standoff is required.
Checking distributor stock and pricing after the page loads.
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.091inch |
| Length | 0.145inch |
| Material | Nylon |
| Outside Diameter | 0.187inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
