
This white nylon standoff has a diameter of 0.091inch and an outside diameter of 0.187inch. It is made from lead-free material and is available in a package quantity of 1000. The standoff is unthreaded and has a length of 0.18inch. It is suitable for use in various applications where a nylon standoff is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bivar 913-180 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | White, Natural |
| Diameter | 0.091inch |
| Gender | Female, Female |
| Inside Diameter | 0.091inch |
| Lead Free | Lead Free |
| Length | 0.18inch |
| Material | Nylon |
| Outside Diameter | 0.187inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Bivar 913-180 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.