Bivar's 913-220 standoff features a nylon material construction with a white and natural color finish. The standoff has a female gender and an unthreaded design. It measures 0.187inch in outside diameter and 0.091inch in inside diameter, with a length of 0.22inch. Available in a bulk packaging option with 1000 units per package, this standoff is part of the 900 series from Bivar.
Checking distributor stock and pricing after the page loads.
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.091inch |
| Length | 0.22inch |
| Material | Nylon |
| Outside Diameter | 0.187inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |