
Bivar's 913-225 standoff features a female-female configuration with a nylon material construction. The standoff measures 0.091inch in inside diameter, 0.187inch in outside diameter, and 0.225inch in length. It is available in a bulk packaging quantity of 1000 units and is part of the 900 series.
Checking distributor stock and pricing after the page loads.
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.091inch |
| Length | 0.225inch |
| Material | Nylon |
| Outside Diameter | 0.187inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |