
This white nylon standoff features a female-female connection and measures 0.091inch in inside diameter, 0.187inch in outside diameter, and 0.23inch in length. It is made from nylon material and is available in quantities of 1000 in bulk packaging. The standoff is part of the 900 series from Bivar.
Checking distributor stock and pricing after the page loads.
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.091inch |
| Length | 0.23inch |
| Material | Nylon |
| Outside Diameter | 0.187inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |