
The Bivar 913-240 nylon standoff features a female-female configuration with an outside diameter of 0.187inch and an inside diameter of 0.091inch. It has a length of 0.24inch and is made from nylon. The standoff is unthreaded and available in a packaging quantity of 1000 units in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.091inch |
| Length | 0.24inch |
| Material | Nylon |
| Outside Diameter | 0.187inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
