
Bivar's 913-275 nylon standoff features a female-female configuration with an outside diameter of 0.187inch and an inside diameter of 0.091inch. The standoff measures 0.275inch in length and is made from nylon material. It is available in a package quantity of 1000 and packaged in bulk. The standoff is part of the 900 series and is unthreaded.
Checking distributor stock and pricing after the page loads.
Bivar 913-275 technical specifications.
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.091inch |
| Length | 0.275inch |
| Material | Nylon |
| Outside Diameter | 0.187inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
No datasheet is available for this part.
