
This nylon standoff features a female gender, white and natural color, and an outside diameter of 0.187inch. The standoff has an inside diameter of 0.091inch and a length of 0.31inch. It is made of nylon and is unthreaded. The standoff is packaged in bulk with 1000 units per pack.
Checking distributor stock and pricing after the page loads.
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.091inch |
| Length | 0.31inch |
| Material | Nylon |
| Outside Diameter | 0.187inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |