Bivar's 913-315 is a female nylon standoff with an outside diameter of 0.187inch and an inside diameter of 0.091inch. It measures 0.315inch in length and is made of nylon. Available in quantities of 1000, these standoffs are packaged in bulk.
Checking distributor stock and pricing after the page loads.
Bivar 913-315 technical specifications.
| Package/Case | 315 |
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.091inch |
| Length | 0.315inch |
| Material | Nylon |
| Outside Diameter | 0.187inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
No datasheet is available for this part.
