Standoffs & Spacers Plastic Spcr .32 in Nylon White
Bivar 913-320 technical specifications.
| Color | White, Natural |
| Gender | Female, Female |
| Length | 0.32inch |
| Material | Nylon |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Bivar 913-320 to view detailed technical specifications.
No datasheet is available for this part.
